The GDPH251SS24V is a 1-pole plus shunt Definite Purpose Contactor (DPC) designed for use in HVAC, refrigeration, and industrial heating systems. It features a 24VAC control coil and is rated for a 25A inductive load. The device utilizes screw terminals for power connections and 0.250 inch quick connect terminals for coil and auxiliary connections. It is designed for chassis mounting and provides a compact switching solution for single-phase motor and resistive loads.
Carlo Gavazzi GDPH251SS24V technical specifications.
| Number of Poles | 1-Pole + Shunt |
| Full Load Amperes (FLA) | 25A |
| Coil Voltage | 24VAC |
| Nominal Switching Voltage | 277VAC |
| Coil Frequency | 50/60Hz |
| Locked Rotor Amperes (LRA) @ 240V | 150A |
| Resistive Rating | 35A |
| Termination | Screw Terminal |
| Operating Temperature | -5 to +40°C |
| Must Pick-up Voltage | 20.4VAC |
| Must Drop-out Voltage | 4.8VAC |
| RoHS | Compliant |
| Approvals | cULus Listed |
Download the complete datasheet for Carlo Gavazzi GDPH251SS24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.