The GDPH252L120V is a 2-pole electromechanical definite purpose contactor designed for HVAC and refrigeration applications. It features a 25A current rating and a 120VAC control coil. The device is configured with lug terminals and quick-connect terminals for power and control wiring.
Carlo Gavazzi GDPH252L120V technical specifications.
| Number of Poles | 2 |
| Full Load Amperes (FLA) | 25A |
| Coil Voltage | 120VAC |
| Contact Configuration | DPST-NO |
| Locked Rotor Amperes (LRA) @ 240VAC | 150A |
| Locked Rotor Amperes (LRA) @ 480VAC | 125A |
| Locked Rotor Amperes (LRA) @ 600VAC | 100A |
| Resistive Load Amperes | 35A |
| Termination Style | Box Lug / 0.250" Quick Connect |
| Operating Temperature Range | -5 to +40°C |
| RoHS | Compliant |
| Ul | File E236594 |
| Ce | EN 60947-4-1 |
Download the complete datasheet for Carlo Gavazzi GDPH252L120V to view detailed technical specifications.
No datasheet is available for this part.