The GDPH252L220V is a 2-pole definite purpose contactor designed for use in HVAC, refrigeration, and industrial applications. It features a 25A current rating and a 220VAC control coil voltage. The device includes box lug terminal connections for main power and is designed for chassis mounting.
Carlo Gavazzi GDPH252L220V technical specifications.
| Number of Poles | 2 |
| Current Rating | 25A |
| Coil Voltage | 220VAC |
| Contact Configuration | DPST-NO |
| Switching Voltage | 277VAC |
| Termination Style | Box Lug / Quick Connect |
| Operating Temperature | -5 to +40°C |
| Frequency | 50/60Hz |
| RoHS | Compliant |
| Approvals | cULus |
Download the complete datasheet for Carlo Gavazzi GDPH252L220V to view detailed technical specifications.
No datasheet is available for this part.