The GDPH252S120V is a Definite Purpose Contactor (DPC) designed for HVAC, lighting, and pump applications. It features a 2-pole configuration with a 120VAC control coil and is rated for 25A inductive loads. The unit utilizes screw terminals for power connections and includes standard 0.25 inch fast-on terminals for coil and load connections. It is UL recognized and designed for economical switching in commercial and industrial equipment.
Carlo Gavazzi GDPH252S120V technical specifications.
| Number of Poles | 2Poles |
| Current Rating (Inductive) | 25A |
| Current Rating (Resistive) | 35A |
| Coil Voltage | 120VAC |
| Termination Style | Screw TerminalType |
| Line Voltage (Max) | 600VAC |
| Operating Temperature (Max) | 40°C |
| Turn on Voltage (Max) | 102VAC |
| Turn off Voltage (Min) | 24VAC |
| RoHS | Compliant |
| Safety | UL Recognized |
Download the complete datasheet for Carlo Gavazzi GDPH252S120V to view detailed technical specifications.
No datasheet is available for this part.