The GDPH253S220V is a three-pole definite purpose contactor designed for HVAC, refrigeration, and industrial heating applications. It features a 220VAC control coil and is rated for a continuous current of 25A. The device utilizes screw terminals for secure electrical connections and is designed for chassis mounting.
Carlo Gavazzi GDPH253S220V technical specifications.
| Number of Poles | 3Poles |
| Coil Voltage | 220VAC |
| Rated Current (AC-1) | 25A |
| Rated Current (FLA) | 25A |
| Locked Rotor Amps (LRA) @ 240V | 150A |
| Locked Rotor Amps (LRA) @ 480V | 125A |
| Locked Rotor Amps (LRA) @ 600V | 100A |
| Termination Style | Screw Terminal |
| Operating Temperature | -5 to +40°C |
| RoHS | Compliant |
| Approvals | cULus |
| Safety Standard | UL 60947-4-1 |
Download the complete datasheet for Carlo Gavazzi GDPH253S220V to view detailed technical specifications.
No datasheet is available for this part.