The GDPH series is a high-performance definite purpose contactor designed for HVAC, lighting, and pump applications. It features 3-pole switching with a 25A inductive rating and a 24VAC control coil. This model utilizes screw terminals for power connections and is designed for chassis mounting in industrial and commercial control panels.
Carlo Gavazzi GDPH253S24V technical specifications.
| Number of Poles | 3 |
| Full Load Amperes (FLA) | 25A |
| Coil Voltage | 24VAC |
| Resistive Rating | 35A |
| Locked Rotor Amperes @ 480VAC | 125A |
| Maximum Line Voltage | 600VAC |
| Termination Style | Screw Terminal |
| Operating Temperature Range | -5 to 40°C |
| RoHS | Compliant |
| Safety Approvals | UL Recognized (US & Canada) |
Download the complete datasheet for Carlo Gavazzi GDPH253S24V to view detailed technical specifications.
No datasheet is available for this part.