The GDPH321SL120V is a high-performance definite purpose contactor designed for HVAC and industrial applications. It features a single pole configuration with an integrated shunt, screw terminals for secure connections, and is rated for a 32A inductive load. The device is controlled by a 120VAC coil and includes a dust cover for protection of internal components. It is used for switching resistive and inductive loads such as motors, heaters, and lighting.
Carlo Gavazzi GDPH321SL120V technical specifications.
| Number of Poles | 1 Pole + ShuntPoles |
| Rated Operational Current (AC-1) | 40A |
| Rated Operational Current (AC-8a / Definite Purpose) | 32A |
| Coil Voltage | 120VAC |
| Coil Frequency | 50/60Hz |
| Terminal Type | Screw Terminals |
| Locked Rotor Amps (LRA) @ 240V | 192A |
| Locked Rotor Amps (LRA) @ 480V | 160A |
| Approvals | cULus Listed, CE, RoHS |
| Standard | UL 60947-4-1 |
Download the complete datasheet for Carlo Gavazzi GDPH321SL120V to view detailed technical specifications.
No datasheet is available for this part.