The GDPH321SS220V is a 1-pole plus shunt definite purpose contactor from the GDP series, designed for HVAC and refrigeration applications. It features a 32A current rating and is actuated by a 220VAC coil. The unit is equipped with screw terminals and is designed for chassis mounting with a compact footprint.
Carlo Gavazzi GDPH321SS220V technical specifications.
| Number of Poles | 1 Pole + ShuntPoles |
| Coil Voltage | 220VAC |
| Current Rating (FLA) | 32A |
| Resistive Load (SDA) | 40A |
| Termination | Screw Terminal |
| Operating Temperature | -5 to +40°C |
| Pick-up Voltage | 187VAC |
| Drop-out Voltage | 44 to 110VAC |
| RoHS | Compliant |
| Approvals | cULus |
| Standard | EN 60947-4-1 |
Download the complete datasheet for Carlo Gavazzi GDPH321SS220V to view detailed technical specifications.
No datasheet is available for this part.