The GDPH321SS24V is a 1-pole definite purpose contactor designed for use in HVAC, refrigeration, and industrial heating applications. It features a high current rating of 32A at 277VAC and is operated by a 24VAC control coil. The device is chassis-mounted and includes both screw terminals and 0.250-inch quick-connect terminals for flexible wiring options.
Carlo Gavazzi GDPH321SS24V technical specifications.
| Number of Poles | 1 |
| Contact Rating (Current) | 32A |
| Coil Voltage | 24VAC |
| Contact Form | SPST-NO |
| Switching Voltage | 277VAC |
| Termination | Screw Terminal / 0.25" Quick Connect |
| Operating Temperature | -5 to +40°C |
| Pick-up Voltage | 20.4VAC |
| Drop-out Voltage | 4.8VAC |
| RoHS | Compliant |
| Certifications | cULus |
Download the complete datasheet for Carlo Gavazzi GDPH321SS24V to view detailed technical specifications.
No datasheet is available for this part.