The GDPH322L220V is a high-performance definite purpose contactor designed for HVAC, lighting, and industrial applications. It features a compact design for switching inductive loads up to 32A and is optimized for performance and cost. The unit includes lug terminals for load connections and 0.25 inch fast-on terminals for control and power.
Carlo Gavazzi GDPH322L220V technical specifications.
| Number of Poles | 2Poles |
| Amperage Rating (Inductive) | 32A |
| Coil Voltage | 220VAC |
| Termination Style | Box Lug / Quick Connect |
| Maximum Line Voltage | 600VAC |
| Operating Temperature | 40°C |
| RoHS | Compliant |
| Ul | Recognized (US and Canada) |
Download the complete datasheet for Carlo Gavazzi GDPH322L220V to view detailed technical specifications.
No datasheet is available for this part.