The GDPH323L24V is a high-performance definite purpose contactor from the GDPH series, specifically designed for OEM applications such as HVAC, lighting, and pump control. It features three poles and is rated for 32A inductive current. The device utilizes a 24VAC control coil and is equipped with box lug terminals for heavy-duty power connections along with 0.25 inch quick-connect terminals for coil and auxiliary connections.
Carlo Gavazzi GDPH323L24V technical specifications.
| Number of Poles | 3 |
| Full Load Amps (FLA) | 32A |
| Resistive Amps | 40A |
| Coil Voltage | 24VAC |
| Termination Style | Box Lug / Quick Connect |
| Maximum Line Voltage | 600VAC |
| Operating Temperature | -5 to +40°C |
| RoHS | Compliant |
| Approvals | cURus recognized |
Download the complete datasheet for Carlo Gavazzi GDPH323L24V to view detailed technical specifications.
No datasheet is available for this part.