The GDPH323S220V is a 3-pole definite purpose contactor designed for use in HVAC, refrigeration, and industrial applications. It features a 32A current rating and is equipped with a 220VAC control coil and screw termination for secure electrical connections.
Carlo Gavazzi GDPH323S220V technical specifications.
| Number of Poles | 3 |
| Rated Operational Current (AC-1) | 32A |
| Coil Voltage | 220VAC |
| Termination Style | Screw Terminal |
| Coil Frequency | 50/60Hz |
| Operating Temperature Range | -5 to +40°C |
| Switching Voltage (Max) | 600VAC |
| RoHS | Compliant |
| Agency Approvals | UL, CSA, CE |
Download the complete datasheet for Carlo Gavazzi GDPH323S220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.