The GDPH401SL220V is a high-performance 1-pole definite purpose contactor designed for HVAC, refrigeration, and industrial heating applications. It features a 40A current rating and is equipped with lug terminals for secure electrical connections. The device is part of the GDPH series, which provides compact and reliable switching for single-phase loads with a 220VAC control voltage coil.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 1 |
| Contact Rating (Current) | 40A |
| Coil Voltage | 220VAC |
| Termination Style | Box Lug / Screw |
| Contact Configuration | SPST-NO |
| Operating Temperature Range | -5 to +40°C |
| Maximum Switching Voltage | 600VAC |
| Frequency | 50/60Hz |
| RoHS | Compliant |
| Approvals | cULus Listed, CE |