The GDPH401SL24V is a high-performance photoelectric sensor by Carlo Gavazzi, featuring a dual polarity output (NPN and PNP) and a sensing range of up to 400mm. It is housed in a specialty 'SL' series compact rectangular casing designed for industrial automation environments. The device operates on a 24VDC supply and utilizes an infrared light source for object detection. It includes built-in protection against short circuits, reverse polarity, and transients.
Checking distributor stock and pricing after the page loads.
| Sensing Range | 400mm |
| Supply Voltage | 10-30VDC |
| Output Type | NPN/PNP Dual Polarity |
| Light Source | Infrared LED |
| Switching Frequency | 500Hz |
| IP Rating | IP67 |
| Operating Temperature | -20 to +60°C |
| Ce | Compliant |
| RoHS | Compliant |
| Ul | Listed |