The GDPH401SS220V is a 1-pole plus shunt Definite Purpose Contactor (DPC) from the GDP series, designed for HVAC and refrigeration applications. It features a 40A current rating, a 220VAC control coil, and stainless steel screw terminals for high corrosion resistance. The device is chassis mounted and provides a compact solution for switching resistive and inductive loads.
Carlo Gavazzi GDPH401SS220V technical specifications.
| Number of Poles | 1 Pole + ShuntPoles |
| Rated Current (AC-1) | 40A |
| Coil Voltage | 220VAC |
| Coil Frequency | 50/60Hz |
| Termination Style | Stainless Steel Screw Terminals |
| Maximum Switching Voltage | 600VAC |
| Operating Temperature Range | -5 to +40°C |
| Locked Rotor Amps @ 240V | 240A |
| RoHS | Compliant |
| Certifications | UL, CSA, CE |
Download the complete datasheet for Carlo Gavazzi GDPH401SS220V to view detailed technical specifications.
No datasheet is available for this part.