The GDPH401SS24V is a high-precision digital pressure gauge designed for industrial applications. It features a stainless steel diaphragm and housing, providing high durability and resistance to corrosive media. The unit is powered by a 24VDC external supply and provides a clear digital readout of pressure levels up to 400 bar.
Carlo Gavazzi GDPH401SS24V technical specifications.
| Pressure Range | 0 to 400bar |
| Supply Voltage | 24VDC |
| Accuracy | 0.5% FS |
| Connection Thread | G 1/4"BSP |
| Operating Temperature | -10 to +60°C |
| Display Type | 4-digit LCD |
| Ip Rating | IP65 |
| Ce | Compliant |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GDPH401SS24V to view detailed technical specifications.
No datasheet is available for this part.