The GDPH402S220V is a 2-pole definite purpose contactor designed for HVAC and refrigeration applications. It features a 40A FLA rating and a 220VAC control coil, providing reliable switching for resistive and inductive loads.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 2Poles |
| Full Load Amps (FLA) | 40A |
| Coil Voltage | 220VAC |
| Resistive Load Amps | 50A |
| Termination | Screw Terminals |
| Contact Configuration | DPST-NO |
| Operating Temperature | -5 to +40°C |
| Max Switching Voltage | 600VAC |
| RoHS | Compliant |
| Approvals | UL, CSA, CE |