The GDPH403L24V is a 3-pole definite purpose contactor designed for use in HVAC, refrigeration, and industrial heating systems. It features a 40A current rating and a 24VAC control coil. As part of the GDPH series, it is designed for higher breaking capacity and electrical endurance compared to standard GDP models. It typically features box lug terminations and is designed for chassis mounting.
Carlo Gavazzi GDPH403L24V technical specifications.
| Number of Poles | 3 |
| Amperage Rating | 40A |
| Coil Voltage | 24VAC |
| Contact Configuration | 3PST-NO |
| Termination Style | Box Lug / Quick Connect |
| Operating Temperature | -5 to +40°C |
| Switching Voltage | 277 / 600VAC |
| RoHS | Compliant |
| Approvals | UL, CSA, CE |
Download the complete datasheet for Carlo Gavazzi GDPH403L24V to view detailed technical specifications.
No datasheet is available for this part.