
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Carlo Gavazzi GTU8-GRIP-CAB technical specifications.
| Cable Type | N/A |
| Manufacturer | Carlo Gavazzi |
| Family | GTU8 GRIP CAB |
| Max Current Rating | N/A |
| Gender | N/A |
| Part No | GTU8-GRIP-CAB |
| RoHS | Unknown |
| Termination Method | N/A |
| Max Voltage Rating | N/A |
| Wire Size | N/A |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
No datasheet is available for this part.