IND PROX SL M8 DC NPN NC PLUG
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi IA08BLF15NCM1 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Method | Inductive |
| Series | IA |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
No datasheet is available for this part.