The IA08BSF15NOM5 is a panel mount NPN sensor from Carlo Gavazzi with a stainless steel body and a sensing method of inductive sensing. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The sensor is rated for IP67 and has a response frequency of 2kHz. It senses at a distance of 1.5mm and is unshielded.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi IA08BSF15NOM5 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | IA |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |