IND PROX SS M8 DC NPN NC PLUG
Carlo Gavazzi IA08BSF20NCM5 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Method | Inductive |
| Series | IA |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi IA08BSF20NCM5 to view detailed technical specifications.
No datasheet is available for this part.