
Carlo Gavazzi IA18DSN08NO technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Type | NPN |
| Sensing Distance | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi IA18DSN08NO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.