Carlo Gavazzi PA2020/2 technical specifications.
| Current Rating | 10A |
| Mount | Screw |
| Series | PA2 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PA2020/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.