
Carlo Gavazzi PD70CNT12ML technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Time | 5ms |
| Series | PD |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PD70CNT12ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.