PHOTO TR PL 12MM PNP NC, PIGTAIL
Carlo Gavazzi PE12CNT15PCC2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Time | 6.5ms |
| RoHS | Compliant |
No datasheet is available for this part.