
Carlo Gavazzi PH18CNT20 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ratings | IP67, IP66 |
| Response Time | 1ms |
| Series | PH |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PH18CNT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
