The Carlo Gavazzi PS21L-PS11PH-T00 is a snap action SPDT switch rated for 3A and 240V AC. It features a screw termination and meets IP66 ratings for environmental resistance. The switch has a length of 30.3mm and a depth of 32.5mm. It operates within a temperature range of -25°C to 70°C.
Carlo Gavazzi PS21L-PS11PH-T00 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 32.5mm |
| Length | 30.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PS21L-PS11PH-T00 to view detailed technical specifications.
No datasheet is available for this part.