Switch, Limit, Metal Body, PS 40mm, 2NCsnap (+), Adjust Lever, 1/2 NPT, 180626
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi PS31L-NS02W1-MC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi PS31L-NS02W1-MC4 technical specifications.
| Actuator Type | ADJUSTABLE ROLLER LEVER |
| Package/Case | Metal |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PS31L-NS02W1-MC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.