Sign in to ask questions about the Carlo Gavazzi PUB03CW24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi PUB03CW24 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socketable |
| Output Type | RELAY |
| Series | PUB03 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PUB03CW24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.