
The Carlo Gavazzi REC3B48D30GKE relay features a 3-pole configuration with a nominal supply current of 10mA and a maximum supply voltage of 530V. It operates within a temperature range of -25°C to 60°C and has a maximum operating current of 5.3A. The relay is available in a bulk packaging and is mountable on a chassis, DIN rail, or panel via screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi REC3B48D30GKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi REC3B48D30GKE technical specifications.
| Package/Case | Module |
| Coil Current | 10mA |
| Contact Current Rating | 7.6A |
| Depth | 105mm |
| Input Type | DC |
| Length | 45mm |
| Load Current | 5.3A |
| Max Input Current | 10mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Mount | Chassis Mount, DIN Rail, Panel |
| Nominal Supply Current | 10mA |
| Number of Poles | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | REC3B |
| Termination | Screw |
| Throw Configuration | 3PST, 3P |
| Width | 99.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi REC3B48D30GKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.