The RGC2A60D25KKE is a 2-pole solid state relay designed for DIN-rail mounting. It features zero-cross switching and an operating voltage range of 42 to 660 VAC. The device is rated for 25 AAC (AC-51) per pole and is controlled via a 5 to 32 VDC input. It includes built-in overvoltage protection and uses screw terminals with captive clamps for power connections.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RGC2A60D25KKE technical specifications.
| Number of Poles | 2 |
| Operating Voltage | 42 - 660VAC |
| Rated Current AC-51 | 27AAC |
| Rated Current AC-53a | 11.5AAC |
| Control Voltage DC | 5 - 32VDC |
| Switching Mode | Zero Cross |
| Blocking Voltage | 1200Vp |
| Operating Temperature | -40 to 70°C |
| IP Rating | IP20 |
| Certifications | CE, cULus, CCC, EAC, UKCA |