The RGC3A60A20KKE is a 3-pole solid state relay (SSR) designed for DIN-rail mounting. It features zero-cross switching to minimize electrical noise and includes built-in overvoltage protection. It is rated for an operating voltage of 42 to 660 VAC and a load current of up to 20 A per pole. The device utilizes a universal control voltage input compatible with both AC and DC signals.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RGC3A60A20KKE technical specifications.
| Number of Poles | 3 |
| Operating Voltage (Ue) | 42 - 660VAC |
| Rated Current AC-51 @ 25°C | 20A |
| Rated Current AC-53a @ 25°C | 10A |
| Control Voltage (Uc) AC | 20 - 275VAC |
| Control Voltage (Uc) DC | 24 - 190VDC |
| Switching Mode | Zero Cross |
| Blocking Voltage | 1200Vp |
| Termination Type | Screw with captive clamp |
| Certifications | CE, UL, CCC, EAC, UKCA |
| RoHS | Compliant |