The RGC3A60D20KKE is a 3-phase zero-cross switching solid state contactor with an integrated heatsink. It features a control voltage range of 5 to 32 VDC and is capable of switching theoretical loads up to 660 VAC at 20 Amps per pole. It includes an EMR alarm output and auxiliary output for monitoring. The device is designed for DIN rail or screw mounting and utilizes cage terminals for load and control connections.
Checking distributor stock and pricing after the page loads.
| Maximum Load Current | 20A |
| Maximum Load Voltage | 660V ac |
| Control Voltage Range | 5 to 32V dc |
| Number of Poles | 3Poles |
| Switching Type | Zero Cross |
| Operating Temperature Range | -40 to +80°C |
| Dimensions | 54 x 102.5 x 110mm |
| Minimum Load Current | 250mA |
| Peak Off-state Voltage | 1200Vp |
| RoHS | Compliant |
| REACH | No SVHC |