The RGC3A60D65GGEDF is a 3-phase zero-cross switching solid state relay designed for DIN-rail mounting. It features an integrated heatsink and a 24VDC/AC cooling fan. This relay switches two phases with an internal permanent connection for the third phase to reduce power dissipation. It includes built-in overvoltage protection and over-temperature protection with a dedicated alarm output.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RGC3A60D65GGEDF technical specifications.
| Number of Poles | 3count |
| Rated Operating Voltage | 42 - 660VAC |
| Rated Operating Current (AC-51) | 66A |
| Rated Operating Current (AC-53a) | 25A |
| Control Voltage Range | 5 - 32VDC |
| Blocking Voltage | 1200Vp |
| External Supply Voltage | 24VDC/AC |
| Ambient Temperature @ Rated Current | 40°C |
| Power Connection Type | Box clamptype |
| Certifications | CE, cULus, CCC, EAC, UKCA |
| Ip Rating | IP20 |