
Solid State Relay 17mA 275V/48V AC/DC-IN 50A 230V AC-OUT 8-Pin
Carlo Gavazzi RJ1A23A50U technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 50A |
| Depth | 103mm |
| Height | 102.6mm |
| Length | 45mm |
| Load Current | 50A |
| Max Input Current | 17mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 265V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 24V |
| Mount | DIN Rail |
| Operating Supply Voltage | 265V |
| Output Current | 50A |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| Voltage Rating (AC) | 265V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RJ1A23A50U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.