The RM1D060D20 is a 1-pole panel mount DC switching solid state relay designed for applications where fast response times are critical. It features built-in overvoltage protection, a low power dissipation MOSFET output, and an LED indicator for control voltage presence. The unit utilizes self-lifting terminals for secure power connections and a housing free of moulding mass.
Carlo Gavazzi RM1D060D20 technical specifications.
| Operating Voltage | 1 - 60VDC |
| Rated Current | 20ADC |
| Control Voltage | 4 - 32VDC |
| Number of Poles | 1pole |
| Switching Type | DC SwitchingN/A |
| Maximum Switching Frequency | 1000Hz |
| Termination Type | Screw with captive clampN/A |
| Width | 45mm |
| RoHS | Compliant |
| Certifications | CE, UL, CSA |
Download the complete datasheet for Carlo Gavazzi RM1D060D20 to view detailed technical specifications.
No datasheet is available for this part.