Optical Solid State Relay designed for reliable switching applications. Features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C, ensuring performance across a wide environmental range. This component offers efficient and durable solid-state switching capabilities.
Carlo Gavazzi RM1E23AA25 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RM1E23AA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.