Carlo Gavazzi RMD3H24MA40 technical specifications.
| Approvals | UL, CE, IEC, cURus, EN |
| Package/Case | Module |
| Depth | 0.079inch |
| Height | 1.996inch |
| Input Type | AC |
| Length | 5.539inch |
| Load Current | 40A |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Mount | Chassis Mount, Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RMD |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RMD3H24MA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.