
Solid State Relay with 50A AC output and DC input. Features a 50A contact current rating, 530V AC maximum output voltage, and 9mA maximum input current. This 2-pole, DPST relay offers screw termination and DIN rail mounting. Operating temperature range is -20°C to 70°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Carlo Gavazzi RN2A48D50 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Depth | 0.118inch |
| Input Type | DC |
| Length | 4.724inch |
| Load Current | 50A |
| Max Input Current | 9mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 42V |
| Max Voltage Rating (AC) | 530V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Output Current | 12mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 530V |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RN2A48D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
