
Carlo Gavazzi RN2F48V30 technical specifications.
| Input Type | DC |
| Load Current | 30A |
| Max Input Current | 20mA |
| Max Output Current | 30A |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 190V |
| Max Voltage Rating (AC) | 530V |
| Mount | DIN Rail |
| Output Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RN2F48V30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
