
Carlo Gavazzi RP1A48D10 technical specifications.
| Current Rating | 10A |
| Load Current | 10A |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RP1A48D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.