Carlo Gavazzi SD110115 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Current | 1.2mA |
| Output Type | RELAY |
| Packaging | Box |
| Series | SD |
| RoHS | Compliant |
No datasheet is available for this part.