
AC/DC Power Supply Single-OUT 48V 0.625A 30W 8-Pin
Carlo Gavazzi SPD48301B technical specifications.
| Efficiency | 86% |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | SPD (30W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SPD48301B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.