52MM Wide Lo Prfl Swtchng Pwr Sply 24 VDC, 30W
Carlo Gavazzi SPM3-241 technical specifications.
| Current - Output 1 | 1.3A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Output Power | 30W |
| Mount | Din-Rail |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SPM3-241 to view detailed technical specifications.
No datasheet is available for this part.