
Sign in to ask questions about the Carlo Gavazzi SV150115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi SV150115 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Current | 15mA |
| Output Type | RELAY |
| Packaging | Box |
| Series | SV |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SV150115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
