Carlo Gavazzi SV190024 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Packaging | Box |
| Series | SV |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SV190024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.