Sign in to ask questions about the Carlo Gavazzi T20162SRXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi T20162SRXA technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | T2000 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi T20162SRXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.