Thermostat, 51 x 51mm, Thermocouple Input, 100 - 240 V ac Supply
Carlo Gavazzi T2016P2CRRXTXXX technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 240V |
| Series | T2000 |
| Size | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.