On/Off Temperature Controller, 51x28.5mm, Thermocouple Input, 100 to 240V ac Supply
Carlo Gavazzi T20321RRXA technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 240V |
| Series | T2000 |
| Size | 28.5mm |
| RoHS | Compliant |
No datasheet is available for this part.